Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- RS Stock No.:
- 601-486
- Mfr. Part No.:
- F093061/ GRM-H-50-60-I-FB-0-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,737.99
(exc. GST)
$1,911.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,737.99 |
*price indicative
- RS Stock No.:
- 601-486
- Mfr. Part No.:
- F093061/ GRM-H-50-60-I-FB-0-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 50A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | IO Link | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 600V | |
| Digital Comms | IO-Link | |
| Controlled Phases | 1 | |
| Firing Mode | Bf, Zc, Ft, Hsc, Pa | |
| Energy measurement | Yes | |
| Maximum Voltage | 600V ac | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Standards/Approvals | CE, RoHS, UL | |
| Length | 137.8mm | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 50A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type IO Link | ||
Terminal Type Screw | ||
Maximum Supply Voltage 600V | ||
Digital Comms IO-Link | ||
Controlled Phases 1 | ||
Firing Mode Bf, Zc, Ft, Hsc, Pa | ||
Energy measurement Yes | ||
Maximum Voltage 600V ac | ||
IP Rating IP20 | ||
Width 35mm | ||
Standards/Approvals CE, RoHS, UL | ||
Length 137.8mm | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran GRM series of components represents a leap forward in precision control for industrial applications. Designed for environments where reliability is paramount, this product is engineered with an advanced sensing mechanism to ensure that your operations run smoothly and efficiently. The robust construction guarantees longevity, even under rigorous use, while maintaining performance consistency. It is the epitome of technological innovation, adapting seamlessly to varying operational demands. Whether for complex automation systems or straightforward applications, this product stands out as a smart investment for enhancing productivity and precision in your processes.
Exceptional reliability in demanding industrial environments.
Compact design enables versatile installation options.
Enhanced sensitivity for accurate and consistent performance.
Durable materials ensure long-lasting use, minimising downtime.
Easy integration with existing systems for seamless operation.
User-friendly interface allows for quick adjustments and calibrations.
Energy-efficient design reduces operational costs.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Draw Wires & Fish Tapes
- RS PRO 175mm LCD Inclinometer
- Cable Sleeving Tools
