Jumo 703052 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 240V Controller
- RS Stock No.:
- 467-004
- Mfr. Part No.:
- 703052/8-00-00-00-00-00-00-42/000
- Brand:
- Jumo
Subtotal (1 unit)*
$1,245.35
(exc. GST)
$1,369.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,245.35 |
*price indicative
- RS Stock No.:
- 467-004
- Mfr. Part No.:
- 703052/8-00-00-00-00-00-00-42/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Temperature Control Module | |
| Output Type | Digital | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 50mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Push-in | |
| Control Type | Controller | |
| Maximum Supply Voltage | 240V | |
| Maximum Voltage | 240V | |
| Display Type | LCD | |
| Length | 114.9mm | |
| IP Rating | IP65 | |
| Standards/Approvals | cULus | |
| Width | 48mm | |
| Mount Type | DIN Rail | |
| Series | 703052 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Temperature Control Module | ||
Output Type Digital | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 50mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Push-in | ||
Control Type Controller | ||
Maximum Supply Voltage 240V | ||
Maximum Voltage 240V | ||
Display Type LCD | ||
Length 114.9mm | ||
IP Rating IP65 | ||
Standards/Approvals cULus | ||
Width 48mm | ||
Mount Type DIN Rail | ||
Series 703052 | ||
- COO (Country of Origin):
- DE
The Jumo meroTRON Controller includes additional relays, higher output capacities, and extended communication options. It supports options like a startup ramp for hot runner technology and a boost function for enhanced performance. It supports Ethernet, PROFINET and RS485 interface.
Customizable menu structure
IP65 protection
USB host interface
Data logger
Related links
- Jumo 703052 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 240V Controller
- Jumo 703054 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 240V Controller
- Jumo 703053 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 240V Controller
- Jumo 703051 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 24V ac/dc Controller
- Jumo 703051 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 240V Controller
- Jumo meroVIEW LCD Digital Panel Multifunction Meter for Flow velocity Rotational speed,
- Schneider Electric ClimaSys DIN Rail Temperature Control Module 4 Input, 1 Output 1 Relay 240V Controller
- Jumo meroVIEW LCD Digital Panel Multifunction Meter for velocity Pressure Voltage
