Jumo meroVIEW LCD Digital Panel Multifunction Meter for Flow, Temperature, velocity, Pressure, Rotational speed,
- RS Stock No.:
- 467-019
- Mfr. Part No.:
- 701553/8-00-00-00-00-00-00-42/000
- Brand:
- Jumo
Subtotal (1 unit)*
$886.41
(exc. GST)
$975.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $886.41 |
*price indicative
- RS Stock No.:
- 467-019
- Mfr. Part No.:
- 701553/8-00-00-00-00-00-00-42/000
- Brand:
- Jumo
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Flow, Temperature, velocity, Pressure, Rotational speed, Frequency | |
| Display Type | LCD | |
| Cutout Height | 48mm | |
| Number of Digits | 5 | |
| Cutout Width | 48mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | DIN EN 61326-1:2013, DIN EN 60068-2-6, DIN EN 61010:2020, DIN EN 60751:2009, DIN EN 60721-3, UL 61010-1 (3rd ed.), DIN EN 60584-1:2014, DIN EN 60068-2-27, IEC 60584-1:2013, DIN EN 60529 (IP65 front, IP20 back), CAN/CSA-22.2 No. 61010-1 (3rd ed.) | |
| Maximum Measurement | 2500 °C | |
| Series | meroVIEW | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Flow, Temperature, velocity, Pressure, Rotational speed, Frequency | ||
Display Type LCD | ||
Cutout Height 48mm | ||
Number of Digits 5 | ||
Cutout Width 48mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals DIN EN 61326-1:2013, DIN EN 60068-2-6, DIN EN 61010:2020, DIN EN 60751:2009, DIN EN 60721-3, UL 61010-1 (3rd ed.), DIN EN 60584-1:2014, DIN EN 60068-2-27, IEC 60584-1:2013, DIN EN 60529 (IP65 front, IP20 back), CAN/CSA-22.2 No. 61010-1 (3rd ed.) | ||
Maximum Measurement 2500 °C | ||
Series meroVIEW | ||
- COO (Country of Origin):
- DE
Related links
- Jumo meroVIEW LCD Digital Panel Multifunction Meter for velocity Pressure Voltage
- Jumo 703054 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 240V Controller
- Jumo 703052 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 240V Controller
- Jumo 703053 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 240V Controller
- Jumo 703051 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 24V ac/dc Controller
- Jumo 705060 LCD Digital Panel Multifunction Meter, 195 mm x 235 mm
- RS PRO AP05 LED Digital Panel Multifunction Meter for Voltage Frequency Current, 92 mm x 92
- RS PRO AP05 LED Digital Panel Multifunction Meter for Frequency Hour Rotational speed, 92 mm x 92
