Jumo 703053 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 240V Controller
- RS Stock No.:
- 467-007
- Mfr. Part No.:
- 703053/8-00-00-00-00-00-00-23/000
- Brand:
- Jumo
Subtotal (1 unit)*
$1,245.35
(exc. GST)
$1,369.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,245.35 |
*price indicative
- RS Stock No.:
- 467-007
- Mfr. Part No.:
- 703053/8-00-00-00-00-00-00-23/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Temperature Control Module | |
| Output Type | Digital | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 50mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | Controller | |
| Terminal Type | Push-in | |
| Maximum Supply Voltage | 240V | |
| Maximum Voltage | 240V | |
| Display Type | LCD | |
| Length | 114.9mm | |
| Standards/Approvals | cULus | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Series | 703053 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Temperature Control Module | ||
Output Type Digital | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 50mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type Controller | ||
Terminal Type Push-in | ||
Maximum Supply Voltage 240V | ||
Maximum Voltage 240V | ||
Display Type LCD | ||
Length 114.9mm | ||
Standards/Approvals cULus | ||
Width 48mm | ||
IP Rating IP65 | ||
Series 703053 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- DE
The Jumo meroTRON Controller featuring a pixel matrix LCD for enhanced text display, this model offers extensive control functionalities, including relay and logic output options. It is well-suited for complex automation tasks with additional digital input capabilities. It supports Ethernet, PROFINET, and RS485 connectivity, making it ideal for industrial applications.
Customizable menu structure
IP65 protection
USB host interface
Data logger
- RS Stock No. 0467004
- Mfr. Part No. 703052/8-00-00-00-00-00-00-42/000
Each
$1,245.35
- RS Stock No. 0467010
- Mfr. Part No. 703053/8-09-00-00-00-00-00-23/000
Each
$1,413.19
- RS Stock No. 0467008
- Mfr. Part No. 703053/8-00-00-00-00-00-00-42/000
Each
$1,245.35
- RS Stock No. 0467001
- Mfr. Part No. 703051/8-09-00-00-00-00-00-23/000
Each
$1,336.60
Related links
- Jumo 703053 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 240V Controller
- Jumo 703051 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 240V Controller
- Jumo 703052 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 240V Controller
- Jumo 703054 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 240V Controller
- Jumo 703051 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 24V ac/dc Controller
- Jumo meroVIEW LCD Digital Panel Multifunction Meter for velocity Pressure Voltage
- Jumo 703571 Panel Mount Controller 4 Input, 17 Output Relay 240V ac Controller
- Schneider Electric ClimaSys DIN Rail Temperature Control Module 4 Input, 1 Output 1 Relay 240V Controller












