Jumo 703052 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 240V Controller
- RS Stock No.:
- 467-005
- Mfr. Part No.:
- 703052/8-09-00-00-00-00-00-23/000
- Brand:
- Jumo
Subtotal (1 unit)*
$1,413.19
(exc. GST)
$1,554.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 5 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,413.19 |
*price indicative
- RS Stock No.:
- 467-005
- Mfr. Part No.:
- 703052/8-09-00-00-00-00-00-23/000
- Brand:
- Jumo
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Temperature Control Module | |
| Output Type | Digital | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 8A | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Terminal Type | Spring Cage Terminal | |
| Control Type | Controller | |
| Maximum Supply Voltage | 240V | |
| Digital Comms | Ethernet/Modbus TCP, Profinet Interface, RS485 Modbus RTU | |
| Maximum Voltage | 230V | |
| Display Type | 18 Segment LCD, LCD - Dot Matrix | |
| Standards/Approvals | ASTM E1751M-15, DIN 43710, DIN EN 60584-1:2014, DIN EN 60751:2009, GOST 6651-2009, GOST R 8.585-2001, IEC 60584-1:2013, IEC 60751:2008, NAMUR NE 43 | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Length | 114.9mm | |
| Input Type | Analogue | |
| Series | 703052 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Temperature Control Module | ||
Output Type Digital | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 8A | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Terminal Type Spring Cage Terminal | ||
Control Type Controller | ||
Maximum Supply Voltage 240V | ||
Digital Comms Ethernet/Modbus TCP, Profinet Interface, RS485 Modbus RTU | ||
Maximum Voltage 230V | ||
Display Type 18 Segment LCD, LCD - Dot Matrix | ||
Standards/Approvals ASTM E1751M-15, DIN 43710, DIN EN 60584-1:2014, DIN EN 60751:2009, GOST 6651-2009, GOST R 8.585-2001, IEC 60584-1:2013, IEC 60751:2008, NAMUR NE 43 | ||
Width 48mm | ||
IP Rating IP65 | ||
Length 114.9mm | ||
Input Type Analogue | ||
Series 703052 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0467003
- Mfr. Part No. 703052/8-00-00-00-00-00-00-23/000
- RS Stock No. 0467011
- Mfr. Part No. 703054/8-00-00-00-00-00-00-23/000
- RS Stock No. 0467010
- Mfr. Part No. 703053/8-09-00-00-00-00-00-23/000
- RS Stock No. 0467008
- Mfr. Part No. 703053/8-00-00-00-00-00-00-42/000
Related links
- Jumo 703052 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 240V Controller
- Jumo 703053 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 240V Controller
- Jumo 703051 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 240V Controller
- Jumo 703054 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 240V Controller
- Jumo 703051 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 24V ac/dc Controller
- Jumo meroVIEW LCD Digital Panel Multifunction Meter for velocity Pressure Voltage
- Jumo 202551 Surface Mount Controller 4 Input Relay 240V Controller
- Jumo JUMO diraTRON Panel Mount PID Temperature Controller 3 Input, 3 Output 2 Relay 240V ac PID Controller












