Jumo 703053 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 240V Controller

Subtotal (1 unit)*

$1,245.35

(exc. GST)

$1,369.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,245.35

*price indicative

RS Stock No.:
467-008
Mfr. Part No.:
703053/8-00-00-00-00-00-00-42/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Output Type

Digital

Product Type

Temperature Control Module

Number of Inputs

2

Number of Outputs

2

Maximum Current

8A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

Controller

Terminal Type

Spring Cage Terminal

Maximum Supply Voltage

240V

Digital Comms

RS485 Modbus RTU, Profinet Interface, Ethernet/Modbus TCP

Diagnostics

Yes

Display Type

LCD - Dot Matrix, 18 Segment LCD

Maximum Voltage

230V ac

Width

48mm

Length

114.9mm

Standards/Approvals

IEC 60751:2008, IEC 60584-1:2013, GOST R 8.585-2001, GOST 6651-2009, DIN EN 60751:2009, DIN EN 60584-1:2014, DIN 43710 (1985)

IP Rating

IP65

Input Type

Voltage, Thermocouple, Potentiometer, Digital, Current, Analogue

Mount Type

DIN Rail

Series

703053

COO (Country of Origin):
DE
The Jumo meroTRON Controller includes additional relays, higher output capacities, and extended communication options. It supports options like a startup ramp for hot runner technology and a boost function for enhanced performance. It supports Ethernet, PROFINET and RS485 interface.

Customizable menu structure

IP65 protection

USB host interface

Data logger

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy