Jumo 202732 Temperature Transmitter Analogue Input 30V dc, 50 °C, 0 °C

Subtotal (1 unit)*

$1,538.91

(exc. GST)

$1,692.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,538.91

*price indicative

RS Stock No.:
279-783
Mfr. Part No.:
202732/888-888-177/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Temperature Transmitter

Input Type

Analogue

Output Type

Analogue

Series

202732

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Jumo Conductivity Transmitter/switch for DIN rail mounting is used to measure the conductivity or resistivity of liquids in conjunction with electrolytic conductivity cells with the cell constants K= 0.01, 0.1, 1.0 and 10.0. The instrument has two parallel, freely programmable actual value outputs for conductivity and temperature as well as an open collector-output. It is programmed only via the setup connection (notebook/PC) using an available setup program. The power supply is provided by a power supply unit DC 20 to 30 V.

Calibration timer

Reference temperature is settable

3 way isolation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy