Jumo 702111 Panel Mount Controller 3 Input, 2 Output Relay 240V ac Controller

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
279-138
Mfr. Part No.:
702111/8-0000-23/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Output Type

Relay

Product Type

Controller

Number of Inputs

3

Number of Outputs

2

Maximum Current

20mA

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Terminal Type

Spring Cage Terminal

Control Type

Controller

Maximum Supply Voltage

240V ac

Digital Comms

Modbus RTU/ASCII via TCP, Ethernet/Modbus TCP, RS485 Modbus RTU

Auxiliary Power Supply

110 → 240 VAC

Display Type

18 Segment LCD, 702114, LCD, 702113 Digit

Maximum Voltage

240V ac

Length

77.9mm

IP Rating

IP65, IP20

Width

48mm

Standards/Approvals

CAN/CSA-22.2 No. 61010-1, UL 61010-1, EN 61010-1, Bureau Veritas Rules for the Classification of Steel Ships, DNVGL-CG-0339

Series

702111

Mount Type

Panel Mount

Input Type

Analogue, Digital, Potentiometer, Current, Voltage, Thermocouple

Panel Depth

48mm

COO (Country of Origin):
DE
The Jumo Compact Controller is a part of a controller series, which can be used universally and in different DIN formats to control temperature, pressure or flow. This version got individual display values for the switching positions of the outputs, manual mode, ramp function and timer. The controller also has auto tuning function, a program controller, a limit value monitoring function and a service counter. The operation takes place on a membrane keyboard with four keys and can also be used under harsh environmental influences because of the high protection type IP65. Depending on the hardware version the controller can be used as a two state controller, 3 state controller, three step controller or continuous controller. The PID controller got a universal input, two relay outputs, a digital input and a digital input and output. The voltage supply range is AC 110 to 240 V, 48 to 63 Hz.

Does not need a separate power supply during configuration via USB interface

With the setup program the controller can be configured with a computer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy