Eurotherm EPC3016 Panel Mount PID Controller 1 Input, 3 Output Relay, DC Voltage 230V ac PID Controller

Subtotal (1 unit)*

$1,295.61

(exc. GST)

$1,425.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,295.61

*price indicative

RS Stock No.:
144-9296
Mfr. Part No.:
EPC3016/CC/VH/D1/R2
Brand:
Eurotherm
Find similar products by selecting one or more attributes.
Select all

Brand

Eurotherm

Output Type

Relay, DC Voltage

Product Type

PID Controller

Number of Inputs

1

Number of Outputs

3

Maximum Current

20mA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Terminal Type

Screw

Control Type

PID Controller

Maximum Supply Voltage

230V ac

Auxiliary Power Supply

24 V dc

Diagnostics

Yes

Energy measurement

Yes

Display Type

LCD

Maximum Voltage

230V ac

Length

48mm

IP Rating

IP65

Standards/Approvals

CE, cUL, EAC, UL

Width

48mm

Input Type

Current, Thermocouple, Voltage

Mount Type

Panel Mount

Series

EPC3016

Panel Depth

90mm

EPC3016 PID Temperature Controller


The EPC3016 programmable temperature controller maximizes efficiency and repeatability and is certified for cybersecurity communication robustness. The controllers combine industry leading control and measurement performance with ease of use, while remaining highly flexible. The EPC3016 has a visible 3-colour display with natural language status and alarm indications and is clear and easy to use.

Features and Benefits


High visibility customizable display;48 x 48 mm size;Precision loop controller with cybersecurity function;Precise (0.1%) universal inputs with 50ms sample rate;Highly durable, battery-free design and extended service life;Exceptional thermal stability;Fast PID response with minimal overshoot and oscillation;Quick code setup with application templates;User function block wiring including math, logic and totalizer;Extensive range of international approvals;Free PC based backup and configuration tool uses USB connection for convenient desktop configuration

Eurotherm- Series EPC


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy