Jumo 202551 Surface Mount Controller 4 Input Relay 240V Controller
- RS Stock No.:
- 279-487
- Mfr. Part No.:
- 202551/01-8-01-4-0-0-25/000
- Brand:
- Jumo
Subtotal (1 unit)*
$2,216.08
(exc. GST)
$2,437.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,216.08 |
*price indicative
- RS Stock No.:
- 279-487
- Mfr. Part No.:
- 202551/01-8-01-4-0-0-25/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 4 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Control Type | Controller | |
| Maximum Supply Voltage | 240V | |
| Digital Comms | Jbus, Modbus, PROFIBUS-DP, RS422, RS485 | |
| Maximum Voltage | 240V | |
| Display Type | LCD | |
| Length | 96mm | |
| Standards/Approvals | CAN/CSA-C22.2 No. 61010-1, UL 61010-1, Profibus-DP, Part 1 (electrical safety), DIN EN 61326-1 (EMC), DIN EN 61010, c UL us E 201387 | |
| Width | 48mm | |
| IP Rating | IP20, IP65 | |
| Series | 202551 | |
| Mount Type | Surface Mount | |
| Panel Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 4 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Control Type Controller | ||
Maximum Supply Voltage 240V | ||
Digital Comms Jbus, Modbus, PROFIBUS-DP, RS422, RS485 | ||
Maximum Voltage 240V | ||
Display Type LCD | ||
Length 96mm | ||
Standards/Approvals CAN/CSA-C22.2 No. 61010-1, UL 61010-1, Profibus-DP, Part 1 (electrical safety), DIN EN 61326-1 (EMC), DIN EN 61010, c UL us E 201387 | ||
Width 48mm | ||
IP Rating IP20, IP65 | ||
Series 202551 | ||
Mount Type Surface Mount | ||
Panel Depth 90mm | ||
- COO (Country of Origin):
- DE
The Jumo pH transmitter in a panel case is a compact and also a modular device, which can solve the most diverse tasks due to its flexibility (including 3 slots for optional boards). The main input is for sensors to measure the pH value or the redox voltage. Resistance thermometers Pt100 and Pt1000, NTC/PTC or standard signals 0(4) to 20 mA or 0 to 10 V can be connected to the second analogue input (compensation input). The two binary inputs can be used either as initiators for actions (e.g. HOLD, keyboard inhibit) or when connecting pulse generators (for example impeller sensors) for flow-rate measurement. Parameters are displayed in plain text for easily comprehensible and reliable operation. It can be used as a two point or three point controller, three point modulating controller or continuous controller. In addition to the standard inputs/outputs already described, the unit also has an analogue output and a relay (changeover contact).
Electrical connection is on the back via screw terminals
Software includes parameter set selection and a math module
High contrast graphic display
Setup program is available for convenient configuration via PC
Main input is for sensors to measure the pH value or the redox voltage
- RS Stock No. 0279826
- Mfr. Part No. 202551/01-8-01-4-0-2-23/000
Each
$2,323.61
- RS Stock No. 0279822
- Mfr. Part No. 202551/01-8-01-4-0-0-23/000
Each
$2,216.08
- RS Stock No. 0279501
- Mfr. Part No. 202553/01-8-01-4-0-0-23/000
Each
$2,216.08
- RS Stock No. 0100111
- Mfr. Part No. IJWPSA4N01S0527
Each
$428.28
Related links
- Jumo 202551 Surface Mount Controller 4 Input Relay 240V Controller
- Jumo 202551 Surface Mount Controller 4 Input Relay Controller
- Jumo 202553 Surface Mount Controller 3 Input, 2 Output Relay 240V ac Controller
- Jumo 202552 Temperature Transmitter Analogue Input 30V ac/dc 50 °C
- Jumo 703571 Panel Mount Controller 4 Input, 17 Output Relay 240V ac Controller
- Jumo 202552 Temperature Transmitter Analogue Input 230V ac -5 °C
- Jumo 703048 Panel Mount Controller 4 Input, 2 Output Relay 240V ac Controller
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Input, 3 Output 2 Relay 240V ac/dc PID Controller












