Jumo 709061 Panel Mount Controller 1 Input, 1 Output Relay 400V ac Controller

Subtotal (1 unit)*

$1,395.43

(exc. GST)

$1,534.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,395.43

*price indicative

RS Stock No.:
278-772
Mfr. Part No.:
709061/8-01-020-001-400-00/252
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Controller

Output Type

Relay

Number of Inputs

1

Number of Outputs

1

Maximum Current

250A

Maximum Operating Temperature

45°C

Minimum Operating Temperature

0°C

Control Type

Controller

Maximum Supply Voltage

400V ac

Diagnostics

Yes

Controlled Phases

1

Auxiliary Power Supply

400 V ac

Display Type

LCD Backlight

Maximum Voltage

500V

Width

45mm

IP Rating

IP20

Standards/Approvals

EN 60 721, UL 508, C22.2 NO. 14-10, DIN EN 50178, EN 50178, DIN 61326-1, EN 60 529

Length

155mm

Mount Type

Panel Mount

Input Type

Analogue

Series

709061

Panel Depth

144mm

COO (Country of Origin):
DE
The Jumo Single phase thyristor power controller in economy mode operates in burst-firing mode with subordinate P-control with configurable partial load break monitoring. The device shows all process and configuration parameters clearly on an LC display and is easy to operate via 4 front keys.

Process errors are signalled by a fault signal relay

Process values can be output to an analog output

Applications are everywhere where larger ohmic and inductive loads have to be switched

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy