Jumo TYA-202 Panel Mount Controller 2 Input 400V ac Controller
- RS Stock No.:
- 279-061
- Mfr. Part No.:
- 709062/8-01-100-100-400-00/252
- Brand:
- Jumo
Subtotal (1 unit)*
$2,886.83
(exc. GST)
$3,175.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,886.83 |
*price indicative
- RS Stock No.:
- 279-061
- Mfr. Part No.:
- 709062/8-01-100-100-400-00/252
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Controller | |
| Number of Inputs | 2 | |
| Maximum Operating Temperature | 45°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Controller | |
| Maximum Supply Voltage | 400V ac | |
| Display Type | LCD | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 50178, DIN EN 50178, RoHS, EN 60 529, EN 50 178 | |
| Mount Type | Panel Mount | |
| Series | TYA-202 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Controller | ||
Number of Inputs 2 | ||
Maximum Operating Temperature 45°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Controller | ||
Maximum Supply Voltage 400V ac | ||
Display Type LCD | ||
IP Rating IP20 | ||
Standards/Approvals EN 50178, DIN EN 50178, RoHS, EN 60 529, EN 50 178 | ||
Mount Type Panel Mount | ||
Series TYA-202 | ||
- COO (Country of Origin):
- DE
The Jumo Three-phase thyristor power controller in economy mode operates optionally in burst-firing mode with subordinate U² control. The device shows all process and configuration parameters clearly on an LC display and is easy to operate via 4 keys on the front. Process errors are signalled by a fault signal relay.
Process values can be output to an analog output
Applications are everywhere where larger ohmic and inductive loads have to be switched
Related links
- Jumo TYA-202 Panel Mount Controller 2 Input Relay 400V ac Controller
- Jumo Jumo TYA-200 DIN Rail Power Controller 400V Controller
- Jumo TYA-200 DIN Rail Power Controller Relay 400V P-Control U Control Integral (I)
- Jumo Jumo TYA-200 Surface Mount Power Controller Current 400V ac Power Controller
- Jumo 709061 Panel Mount Controller 1 Input, 1 Output Relay 400V ac Controller
- Jumo TYA-200 Series Signal Conditioner Relay Output
- Jumo Jumo TYA-200 DIN Rail, DIN Rail Power Controller 400V Teach-In Self-Learning
- Jumo Jumo TYA-200 DIN Rail, DIN Rail Power Controller 230V
