Petzl Polypropylene, Polyester Tool Bag 180 mm x 90mm x
- RS Stock No.:
- 278-7400
- Mfr. Part No.:
- S047BA00
- Brand:
- Petzl
Subtotal (1 unit)*
$58.25
(exc. GST)
$64.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.25 |
*price indicative
- RS Stock No.:
- 278-7400
- Mfr. Part No.:
- S047BA00
- Brand:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Bag Type | Tool Bag | |
| Product Type | Tool Bag | |
| Material | Polypropylene, Polyester | |
| Length | 180mm | |
| Width | 90mm | |
| Shoulder Strap | No | |
| Colour | Black | |
| Standards/Approvals | ANSI/ISEA 121-2018 | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Bag Type Tool Bag | ||
Product Type Tool Bag | ||
Material Polypropylene, Polyester | ||
Length 180mm | ||
Width 90mm | ||
Shoulder Strap No | ||
Colour Black | ||
Standards/Approvals ANSI/ISEA 121-2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Petzl tool pouch is a convenient storage solution for small tools and fasteners, featuring a one-hand opening and closure system. It can be connected to the harness using the INTERFAST accessory, reducing bulk and making it more accessible. Durably constructed, it can be used daily without worry of wear.
TPU material is resistant to UV exposure, oil, grease and high and low temperatures
Waterproof tarp material and water repellent fabric
Maximum load 6 kg
Weight 100 g
Related links
- Petzl Polypropylene, Polyester Tool Bag 340 mm x 0.34m x
- Petzl Polypropylene, Polyester Tool Bag 190 mm x 140mm x
- Outils Oceans Polyamide, Polypropylene 1 Pocket Tool Bag 180 mm x 410mm x 80 mm
- Outils Oceans Polyethylene Polyester tool backpack with Shoulder Strap 100 mm x 100mm x 370 mm
- PREMINES Yellow Sponge 140 mm x 90mm x 50 mm, for Cleaning Use
- CK Polyester Tool Bag with Shoulder Strap 350 mm x 240mm x 180 mm
- Facom Polypropylene, Polyester Backpack with Shoulder Strap 355 mm x 225mm x 460 mm
- Rittal Enclosure Heater 110 V ac 100 W Output 165mm x 90mm x 75mm
