Jumo 709061 Panel Mount Controller 1 Input, 1 Output Relay 400V ac Controller
- RS Stock No.:
- 279-016
- Mfr. Part No.:
- 709061/8-01-100-100-400-00/252
- Brand:
- Jumo
Subtotal (1 unit)*
$1,797.75
(exc. GST)
$1,977.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,797.75 |
*price indicative
- RS Stock No.:
- 279-016
- Mfr. Part No.:
- 709061/8-01-100-100-400-00/252
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 250A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Control Type | Controller | |
| Maximum Supply Voltage | 400V ac | |
| Diagnostics | Yes | |
| Auxiliary Power Supply | 400 V ac | |
| Controlled Phases | 1 | |
| Display Type | LCD Backlight | |
| Maximum Voltage | 500V | |
| IP Rating | IP20 | |
| Width | 45mm | |
| Standards/Approvals | C22.2 NO. 14-10, DIN 61326-1, EN 50178, EN 60 721, UL 508, EN 60 529, DIN EN 50178 | |
| Length | 155mm | |
| Mount Type | Panel Mount | |
| Input Type | Analogue | |
| Series | 709061 | |
| Panel Depth | 144mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 250A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Control Type Controller | ||
Maximum Supply Voltage 400V ac | ||
Diagnostics Yes | ||
Auxiliary Power Supply 400 V ac | ||
Controlled Phases 1 | ||
Display Type LCD Backlight | ||
Maximum Voltage 500V | ||
IP Rating IP20 | ||
Width 45mm | ||
Standards/Approvals C22.2 NO. 14-10, DIN 61326-1, EN 50178, EN 60 721, UL 508, EN 60 529, DIN EN 50178 | ||
Length 155mm | ||
Mount Type Panel Mount | ||
Input Type Analogue | ||
Series 709061 | ||
Panel Depth 144mm | ||
- COO (Country of Origin):
- DE
The Jumo Single phase thyristor power controller in economy mode operates in burst-firing mode with subordinate U² control. The device shows all process and configuration parameters clearly on an LC display and is easy to operate via 4 front keys. Process errors are signalled by a fault signal relay.
Process values can be output to an analog output
Applications are everywhere where larger ohmic and inductive loads have to be switched
Related links
- Jumo 709061 Panel Mount Controller 1 Input, 1 Output Relay 400V ac Controller
- Jumo 709061 Panel Mount Controller 1 Input, 1 Output Relay 230V ac Controller
- Jumo TYA-202 Panel Mount Controller 2 Input 400V ac Controller
- Jumo TYA-202 Panel Mount Controller 2 Input Relay 400V ac Controller
- Jumo TYA-200 DIN Rail Power Controller Relay 400V P-Control U Control Integral (I)
- Jumo Jumo TYA-200 DIN Rail, DIN Rail Power Controller 400V Teach-In Self-Learning
- Jumo Jumo TYA-200 DIN Rail Power Controller 400V Controller
- Jumo Jumo TYA-200 DIN Rail, DIN Rail Power Controller 230V
