Siemens 3RF2 Power Controller 230V ac/dc Controller

Subtotal (1 unit)*

$710.53

(exc. GST)

$781.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$710.53

*price indicative

RS Stock No.:
161-716
Mfr. Part No.:
3RF2904-0KA13-0KC0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Power Controller

Maximum Operating Temperature

40°C

Control Type

Controller

Terminal Type

Screw

Maximum Supply Voltage

230V ac/dc

Maximum Voltage

600V

Width

45mm

IP Rating

IP20

Standards/Approvals

UKCA, EAC, CE

Series

3RF2

Panel Depth

69.5mm

COO (Country of Origin):
CZ
The Siemens Power Controller designed to ensure optimal performance in demanding environments, delivering reliable control over current ranges. This robust device operates within a wide voltage range, making it suitable for various industrial applications. Built with advanced solid state technology, it boasts significant energy efficiency and minimal power loss, ensuring lower operational costs. Additionally, it offers superior insulation and surge voltage resistance, providing enhanced safety during operation. With its compact dimensions and flexible mounting options, this product easily integrates into existing systems, while the comprehensive accessory options guarantee versatility and tailored solutions for every installation requirement.

Compact design aids in space saving installations

Versatile voltage compatibility supports a wide range of applications

Built for high reliability in challenging industrial environments

Offers extensive accessory options for custom configurations

Robust thermal performance ensures longevity in operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy