Siemens 3RF2 Power Controller 26.5V Controller
- RS Stock No.:
- 161-713
- Mfr. Part No.:
- 3RF2950-0KA16-0KH0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-713
- Mfr. Part No.:
- 3RF2950-0KA16-0KH0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Controller | |
| Maximum Operating Temperature | 40°C | |
| Control Type | Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 26.5V | |
| Maximum Voltage | 600V | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Width | 45mm | |
| Series | 3RF2 | |
| Panel Depth | 69.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Controller | ||
Maximum Operating Temperature 40°C | ||
Control Type Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 26.5V | ||
Maximum Voltage 600V | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Width 45mm | ||
Series 3RF2 | ||
Panel Depth 69.5mm | ||
- COO (Country of Origin):
- CZ
The Siemens Power Controller is an innovative solution designed for precise control in demanding applications. Packed with features that enhance operational efficiency, it ensures a smooth functioning even in challenging environments. Its robust construction and cutting edge technology make it ideal for use with semiconductor relays or contactors. The device offers reliable performance across varied electrical conditions, ensuring that your systems remain stable and secure. With comprehensive electromagnetic compatibility, it effectively mitigates potential interference, making it suitable for both industrial and commercial settings. Furthermore, it complies with the latest safety regulations, promising peace of mind to operators and stakeholders alike.
Designed for optimal performance in power management applications
Robust construction ensures durability in challenging environments
Supports a wide range of control supply voltage options
Comprehensive protection class guarantees safety in operation
Maintains compliance with international standards for electromagnetic compatibility
Related links
- Siemens 3RF2 Power Controller 600V ac/dc Controller
- Siemens 3RF2 Power Controller 230V ac/dc Controller
- Siemens 3RF2 Function Element for use with 3RF29
- Siemens Monitoring Relay, 30 V dc
- Siemens 3RF29 Series 600V Power Controller 90A
- Siemens 3RF29 Series 24V ac/dc Power Controller 90A
- Siemens 3RF2 3RF2 Contactor 1-Pole 1NO, 230 V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
