Noga for Deburring Sheet Metal Deburring Tool, 12 mm, High Speed Steel Blade, Unique Round Cutting Blade Blade
- RS Stock No.:
- 244-6717
- Mfr. Part No.:
- DB 1000
- Brand:
- Noga
Subtotal (1 unit)*
$76.48
(exc. GST)
$84.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 53 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 06 January 2027
- Plus 4 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.48 |
*price indicative
- RS Stock No.:
- 244-6717
- Mfr. Part No.:
- DB 1000
- Brand:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Product Type | Deburring Tool | |
| Blade Type | Unique Round Cutting Blade | |
| Maximum Cutting Capacity | 12mm | |
| Minimum Cutting Capacity | 1mm | |
| Materials Deburred | Sheet Metal | |
| Standards/Approvals | No | |
| Blade Material | High Speed Steel | |
| Overall Length | 200mm | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Product Type Deburring Tool | ||
Blade Type Unique Round Cutting Blade | ||
Maximum Cutting Capacity 12mm | ||
Minimum Cutting Capacity 1mm | ||
Materials Deburred Sheet Metal | ||
Standards/Approvals No | ||
Blade Material High Speed Steel | ||
Overall Length 200mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
Noga HSS DB 1000 Deburring Tool
A must-have part of your machinists kit, this deburring tool can simultaneously work both sides of sheet metal. It has a single and dual-blade setup, so you can use it to quickly smooth the edges of almost all metals.
Its unique round cutting blades are MADE from high-speed steel for exceptional hardness and abrasion resistance. As a result, they can withstand significant frictional stresses and deliver long service. They can also be rotated and reversed to extend their lifespan even further. For added versatility, the blades can be set to deburr sheet widths from 1 mm to 12 mm. This tool has a ridged handle for a comfortable and strong grip, with a safety guard to protect your hand. Each deburring tool is supplied with two blades as standard, and replacements can be purchased separately.
This product has undergone rigorous testing to ensure its reliability. It can be used in both manufacturing and workshop environments.
Features and Benefits
• Dual-blade deburring tool
• Standard N80 blades MADE from high-speed steel
• Adjustable cutting width from 1 mm to 12 mm
• Weighs 199 g
• DB 1000 model type
• Sturdy handle with safety guard
• Length of 200 mm
• Width of 62 mm
• Height of 53 mm
Related links
- Noga N80 Blades Series Deburring Tool High Speed Steel Blade, N80 Blade
- Noga SC1300 Series Deburring Tool Scraper Blade Blade
- Noga SC Series Deburring Tool T120 Double Ended Scraper Blade Blade
- Noga NG-1 Handle Series Deburring Tool TC Blade Blade
- Noga Deburring Tool Deburring Blade S30 Blade
- Noga for Deburring Aluminium Steel Deburring Tool N1 Light Duty Blade Blade
- Noga Deburring Tool Deburring Blade S10 Blade
- Noga S10 Series for Deburring Aluminium and Plastic High Speed Steel Blade, S10
