Eurotherm EPower Panel Mount Power Controller 3 Input, 2 Output Analogue, Digital 600V 1 Phase
- RS Stock No.:
- 249-9300
- Mfr. Part No.:
- EPOWER/1PH-500A/600V/230V
- Brand:
- Eurotherm
Subtotal (1 unit)*
$11,383.51
(exc. GST)
$12,521.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,383.51 |
*price indicative
- RS Stock No.:
- 249-9300
- Mfr. Part No.:
- EPOWER/1PH-500A/600V/230V
- Brand:
- Eurotherm
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eurotherm | |
| Output Type | Analogue, Digital | |
| Product Type | Power Controller | |
| Number of Inputs | 3 | |
| Number of Outputs | 2 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | 1 Phase | |
| Maximum Supply Voltage | 600V | |
| Controlled Phases | 1 | |
| Diagnostics | Yes | |
| Standards/Approvals | No | |
| Series | EPower | |
| Mount Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Eurotherm | ||
Output Type Analogue, Digital | ||
Product Type Power Controller | ||
Number of Inputs 3 | ||
Number of Outputs 2 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature 0°C | ||
Control Type 1 Phase | ||
Maximum Supply Voltage 600V | ||
Controlled Phases 1 | ||
Diagnostics Yes | ||
Standards/Approvals No | ||
Series EPower | ||
Mount Type Panel Mount | ||
- COO (Country of Origin):
- PL
The Eurotherm Epower is series of advanced power control units. Combining the advantages of the latest technologies and innovations to produce a truly impressive performance for your process. You can reduce your energy costs across your plant by using the Predictive Load Management functionality within EPower. This innovative feature provides a better distribution of energy across different loads in your installation by managing the priority and if necessary, load shedding.
Fully software configurable
Predictive Load Management
Current rating 50 A to 630 A (nominal load 16 A to 630 A)
Voltage up to 690 V ac
Voltage, current and power control
Related links
- Eurotherm EPower Panel Mount Power Controller 3 Input Digital 600V 1 Phase
- Eurotherm EPower Panel Mount Power Controller 3 Input Digital 600V 4 Phase
- Eurotherm EPower Panel Mount Power Controller 3 Input Analogue 600V 1 Phase
- Eurotherm EPower Panel Mount Power Controller 3 Input Analogue 600V 2 Phase
- Eurotherm EPower Panel Mount Power Controller 3 Input Digital 600V 2 Phase
- Eurotherm EPower Panel Mount Power Controller 3 Input Analogue 600V 3 Phase
- Eurotherm EPower Panel Mount Power Controller 3 Input Digital 600V 3 Phase
- Eurotherm EPower Panel Mount Power Controller 3 Input Analogue 600V 4 Phase
