Siemens 3RF2 Power Controller 600V ac/dc Controller

Subtotal (1 unit)*

$1,513.53

(exc. GST)

$1,664.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,513.53

*price indicative

RS Stock No.:
161-299
Mfr. Part No.:
3RF2950-0KA16-0KT0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Power Controller

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Terminal Type

Screw

Control Type

Controller

Maximum Supply Voltage

600V ac/dc

Maximum Voltage

600V ac/dc

Width

45mm

Standards/Approvals

EAC, CE, UKCA

IP Rating

IP20

Series

3RF2

Panel Depth

69.5mm

COO (Country of Origin):
CZ
The Siemens Power Controller is an advanced solution designed for precise control of electrical systems. With a robust specifications profile, it excels in a variety of industrial applications, providing reliable performance in demanding environments. Its solid state technology ensures efficient operation, even in challenging conditions, making it ideal for extensive use across multiple sectors. Engineered for durability and efficiency, this controller supports a wide range of voltages and current capacities, ensuring compatibility with various setups. Whether in extreme temperatures or uneven loads, it stands as a reliable choice for professionals seeking quality and performance in their equipment.

Supports both AC and DC voltage for versatile applications

Designed with solid state relay technology for enhanced longevity and reliability

Offers high insulation voltage to ensure operational safety

Compact dimensions facilitate seamless installation in tight spaces

Provides ease of maintenance with screw type terminals for secure connections

Enclosed in an IP20 rated protection class for added safety in industrial environments

Operational across a wide temperature range ensuring functionality in varied conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy