RND Male RJ10 to Male RJ10 Telephone Cable, Black Sheath, 1m

Unavailable
RS will no longer stock this product.
RS Stock No.:
492-397
Mfr. Part No.:
RND 765-00115
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Connector 1

RJ10

Connector 2

RJ10

Length

1m

Connector 1 Gender

Male

Connector 2 Gender

Male

Shield Type

Unshielded

Outer Sheath Material

PVC

Sheath Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
CN
The RND Telephone Cable is expertly designed for reliable connectivity in various environments, making it an essential choice for anyone needing efficient network solutions. With a flat design, it offers flexibility and ease of installation, perfectly suited for LAN connections and signal control systems. This cable ensures clear communication, ideal for both personal and professional applications. Compliant with RoHS and REACH regulations, it embodies quality and safety standards, providing peace of mind alongside its performance. Its multi-colour insulation also aids in easy identification, reinforcing its usability in complex installations.

Flat cable profile allows for discreet installation
Compliance with environmental standards reflects quality assurance
Bare copper conductors provide superior conductivity
Multi-coloured insulation enhances organisation in wiring setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy