RND Male RJ11 to Male RJ11 Telephone Cable, Black Sheath, 5m
- RS Stock No.:
- 491-076
- Mfr. Part No.:
- RND 765-00100
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-076
- Mfr. Part No.:
- RND 765-00100
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector 1 | RJ11 | |
| Connector 2 | RJ11 | |
| Connector 1 Gender | Male | |
| Length | 5m | |
| Shield Type | Unshielded | |
| Connector 2 Gender | Male | |
| Outer Sheath Material | PVC | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector 1 RJ11 | ||
Connector 2 RJ11 | ||
Connector 1 Gender Male | ||
Length 5m | ||
Shield Type Unshielded | ||
Connector 2 Gender Male | ||
Outer Sheath Material PVC | ||
Sheath Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND Telephone Cable is an essential component for establishing reliable connections across local area networks and communication systems. Designed with versatility in mind, this flat cable is ideal for various applications, including DSL phone cable services and signal control systems. Its robust construction ensures clear and precise communication, making it suitable for both residential and commercial use. The cable's compliance with RoHS and REACH standards assures users of its environmental safety, while a generous five-metre length offers flexibility in installations. With bare copper conductors and a durable PVC jacket, this product reflects a commitment to quality and performance, catering to the needs of tech-savvy individuals and businesses alike.
Versatile usage across various communication systems
Durable PVC jacket provides long-lasting protection
Five-metre length accommodates diverse installation needs
Durable PVC jacket provides long-lasting protection
Five-metre length accommodates diverse installation needs
Related links
- RND Male RJ11 to Male RJ11 Telephone Cable 5m
- RND Male RJ11 to Male RJ11 Telephone Cable 10m
- RND Male RJ11 to Male RJ11 Telephone Cable 1.8m
- RND Male RJ11 to Female RJ11 Telephone Cable 10m
- RND Male RJ11 to Male RJ45 Telephone Cable 2m
- RND Male RJ10 to Male RJ10 Telephone Cable 1m
- RND Male RJ10 to Male RJ10 Telephone Cable 3m
- RND Male RJ10 to Male RJ10 Telephone Cable 1.8m