RND Male RJ11 to Male RJ11 Telephone Cable, White Sheath, 5m

Unavailable
RS will no longer stock this product.
RS Stock No.:
490-274
Mfr. Part No.:
RND 765-00141
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Connector 1

RJ11

Connector 2

RJ11

Length

5m

Connector 1 Gender

Male

Connector 2 Gender

Male

Shield Type

Unshielded

Outer Sheath Material

PVC

Sheath Colour

White

RoHS Status: Exempt

COO (Country of Origin):
CN
The RND Telephone Cable is designed for superior communication clarity, making it an essential component for any telecommunications setup. With a robust flat design, it seamlessly connects your telephone to the wall socket, ensuring reliable transmission for voice applications. Crafted with care, this cable complies with both RoHS and REACH standards, guaranteeing its safe use in various environments. Its flexible yet durable PVC jacket not only provides protection but also maintains a sleek appearance. Whether you're setting up a new phone line or replacing an old cable, this product offers the ideal balance of performance and quality, representing the pinnacle of modern telephone connectivity.

Flexible flat design for easy installation
Durable PVC jacket ensures longevity
Conducts signals efficiently with tinned copper conductors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy