RS PRO Male RJ10 to Male RJ10 Telephone Cable, Black Sheath, 3 m

Subtotal (1 unit)*

$7.25

(exc. GST)

$7.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 116 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.25

*price indicative

RS Stock No.:
266-2232
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

RJ10

Product Type

Telephone Cable

Connector Type B

RJ10

Connector Gender A

Male

Cable Length

3m

Connector Gender B

Male

Jacket Material

PVC

Standards/Approvals

CE UKCA, REACH, ROHS

Jacket Colour

Black

COO (Country of Origin):
CN

RS PRO Telephone Cable, Coiled Handset Cord


This RS PRO telephone cable is designed for use with telephone handsets, featuring a coiled design for flexibility and ease of use. The cable is equipped with RJ10 4P4C connectors, ensuring reliable connectivity for communication devices.

Features and Benefits


RJ10 4P4C connectors ensure secure and reliable connections

Coiled cable design offers flexibility and prevents tangling

Copper conductor material provides excellent conductivity and durability

Black PVC sheath for protection and a professional appearance

Shielded design reduces interference for clear communication

Applications


Office telecommunication systems

Home telephone setups

Call centres

Additional Information


Meets CE, REACH, RoHS, and UKCA standards

Length: 3 m

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy