RS PRO 8 Core Telephone Cable, 8, Black Sheath, 2 m
- RS Stock No.:
- 707-869
- Brand:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.79
(exc. GST)
$5.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 499 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $4.79 |
| 10 - 24 | $4.40 |
| 25 + | $3.97 |
*price indicative
- RS Stock No.:
- 707-869
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fire Behaviour | Flame Retardant | |
| Product Type | Telephone Cable | |
| Cable Length | 2m | |
| Number of Cores | 8 | |
| Jacket Material | Polyvinyl Chloride | |
| Cross Sectional Area | 0.079 mm² | |
| Conductor Material | Bare Copper | |
| Standards/Approvals | REACH, RoHS | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Fire Behaviour Flame Retardant | ||
Product Type Telephone Cable | ||
Cable Length 2m | ||
Number of Cores 8 | ||
Jacket Material Polyvinyl Chloride | ||
Cross Sectional Area 0.079 mm² | ||
Conductor Material Bare Copper | ||
Standards/Approvals REACH, RoHS | ||
Jacket Colour Black | ||
- COO (Country of Origin):
- CN
The RS Pro RJ45 8P8C male to RJ45 8P8C male cable is easy to be installed and no static or distortion of voice. It can connects a computer to router or server or network equipment.
Easy to install and reliable connection
100% copper 8 conductor black wire
Overall length is 2M
