Socomec 500A NH Fuse NH3 500V
- RS Stock No.:
- 252-5346
- Mfr. Part No.:
- 67320500
- Brand:
- Socomec
Subtotal (1 unit)*
$154.75
(exc. GST)
$170.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.75 |
*price indicative
- RS Stock No.:
- 252-5346
- Mfr. Part No.:
- 67320500
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Fuse Type | HRC | |
| Product Type | NH Fuse | |
| Current Rating | 500A | |
| Fuse Size | NH3 | |
| Voltage | 500V | |
| Standards/Approvals | IEC | |
| Application Category | gG | |
| Tag Width | 32mm | |
| Fuse Speed | GG | |
| High Rupture Capacity | Yes | |
| Fuse Characteristics | Medium Acting | |
| Tag Type | Blade | |
| Overall Length | 75mm | |
| Length | 75mm | |
| Width | 76mm | |
| Height | 152.5mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Fuse Type HRC | ||
Product Type NH Fuse | ||
Current Rating 500A | ||
Fuse Size NH3 | ||
Voltage 500V | ||
Standards/Approvals IEC | ||
Application Category gG | ||
Tag Width 32mm | ||
Fuse Speed GG | ||
High Rupture Capacity Yes | ||
Fuse Characteristics Medium Acting | ||
Tag Type Blade | ||
Overall Length 75mm | ||
Length 75mm | ||
Width 76mm | ||
Height 152.5mm | ||
- COO (Country of Origin):
- HU
The Socomec NFC-DIN industrial fuselink having current rating of 500A. The industrial fuses protect installations and people from overcurrents for any low voltage electrical circuit. It is mainly used in motor protection and cable & device protection.
High level performances
High reliability
Improved safety
