Socomec 800A NH Fuse NH3 500V

Subtotal (1 unit)*

$176.90

(exc. GST)

$194.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$176.90

*price indicative

RS Stock No.:
252-5348
Mfr. Part No.:
67320800
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Current Rating

800A

Product Type

NH Fuse

Fuse Type

HRC

Fuse Size

NH3

Voltage

500V

Standards/Approvals

IEC

Application Category

gG

Tag Width

32mm

Fuse Speed

GG

High Rupture Capacity

Yes

Tag Type

Blade

Fuse Characteristics

Medium Acting

Overall Length

75mm

Length

75mm

Height

152.5mm

Width

76mm

COO (Country of Origin):
ES
The Socomec NFC-DIN industrial fuselink having current rating of 800A. The industrial fuses protect installations and people from overcurrents for any low voltage electrical circuit. It is mainly used in motor protection and cable & device protection.

High level performances

High reliability

Improved safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy