Socomec 630A NH Fuse NH3 500V

Subtotal (1 unit)*

$181.86

(exc. GST)

$200.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$181.86

*price indicative

RS Stock No.:
252-5347
Mfr. Part No.:
67320630
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

NH Fuse

Fuse Type

HRC

Current Rating

630A

Fuse Size

NH3

Voltage

500V

Standards/Approvals

IEC

Application Category

gG

Tag Width

32mm

Fuse Speed

GG

High Rupture Capacity

Yes

Fuse Characteristics

Medium Acting

Tag Type

Blade

Overall Length

75mm

Length

75mm

Width

76mm

Height

152.5mm

COO (Country of Origin):
HU
The Socomec NFC-DIN industrial fuselink having current rating of 630A. The industrial fuses protect installations and people from overcurrents for any low voltage electrical circuit. It is mainly used in motor protection and cable & device protection.

High level performances

High reliability

Improved safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy