- RS Stock No.:
- 780-0002
- Mfr. Part No.:
- OFAF3H500 1SCA022627R7080
- Brand:
- ABB
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$55.58
(exc. GST)
$61.14
(inc. GST)
Units | Per unit |
1 - 99 | $55.58 |
100 - 499 | $54.61 |
500 + | $53.59 |
- RS Stock No.:
- 780-0002
- Mfr. Part No.:
- OFAF3H500 1SCA022627R7080
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
ABB OF Series Fuse Links - gG Size 3
ABB OF series fuse links are specifically designed to react to temperature rise and as such limit current very reliably. The OF series of fuse links contain granulated quartz which binds the temperature generated by the arc in the short circuit. At the same moment the pressure within the OF series fuse link rises and the fusing element ruptures.
Specifications
Attribute | Value |
---|---|
Current Rating | 500A |
Fuse Size | NH3 |
Voltage Rating | 500V |
Fuse Standard | DIN IEC 60269-1-2 |
Application Category | gG |
Tag Width | 15mm |
High Rupture Capacity | Yes |
Overall Length | 79mm |
Tag Type | Blade |
Body Length | 49.5mm |
Tag Orientation | Centred |
Body Width | 52.5mm |
Body Height | 20.8mm |
Fuse Dimensions | 49.5 mm x 52.5 mm x 20.8mm |
Series | OFAF3H |