Socomec 500A NH Fuse 4 500V
- RS Stock No.:
- 252-5349
- Mfr. Part No.:
- 67460500
- Brand:
- Socomec
Subtotal (1 unit)*
$420.32
(exc. GST)
$462.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $420.32 |
*price indicative
- RS Stock No.:
- 252-5349
- Mfr. Part No.:
- 67460500
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Fuse Type | HRC | |
| Product Type | NH Fuse | |
| Current Rating | 500A | |
| Fuse Size | 4 | |
| Voltage | 500V | |
| Standards/Approvals | IEC | |
| Application Category | gG | |
| Tag Width | 49mm | |
| Fuse Speed | GG | |
| High Rupture Capacity | Yes | |
| Fuse Characteristics | Medium Acting | |
| Tag Type | Blade | |
| Length | 105mm | |
| Overall Length | 105mm | |
| Width | 110mm | |
| Height | 203mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Fuse Type HRC | ||
Product Type NH Fuse | ||
Current Rating 500A | ||
Fuse Size 4 | ||
Voltage 500V | ||
Standards/Approvals IEC | ||
Application Category gG | ||
Tag Width 49mm | ||
Fuse Speed GG | ||
High Rupture Capacity Yes | ||
Fuse Characteristics Medium Acting | ||
Tag Type Blade | ||
Length 105mm | ||
Overall Length 105mm | ||
Width 110mm | ||
Height 203mm | ||
- COO (Country of Origin):
- ES
The Socomec NFC-DIN industrial fuselink having current rating of 500A. The industrial fuses protect installations and people from overcurrents for any low voltage electrical circuit. It is mainly used in motor protection and cable & device protection.
High level performances
High reliability
Improved safety
