- RS Stock No.:
- 203-1984
- Mfr. Part No.:
- 3NA3365
- Brand:
- Siemens
3 In Global stock for delivery within 10 working day(s)
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$75.737
(exc. GST)
$83.311
(inc. GST)
Units | Per unit | Per Pack* |
3 - 12 | $75.737 | $227.211 |
15 + | $68.167 | $204.501 |
*price indicative |
- RS Stock No.:
- 203-1984
- Mfr. Part No.:
- 3NA3365
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
The Siemens LV HRC fuse link with fuse size NH3, non-corroding, silver-plated switching contact. It has preferably vertical mounting position. It has live grip lugs.
Protection class IP IP20 with connected conductors
Design 3NA3
Design 3NA3
Specifications
Attribute | Value |
---|---|
Current Rating | 500A |
Fuse Size | NH3 |
Voltage Rating | 500V ac |
Application Category | gG |
Fuse Speed | F |
Overall Length | 147.4mm |
Tag Type | Blade |
Body Length | 72.3mm |
Tag Orientation | Centred |
Body Width | 70mm |