Siemens 500A NH Fuse, NH3, 690 / 440V ac/dc
- RS Stock No.:
- 269-8330
- Mfr. Part No.:
- 3ND1365
- Brand:
- Siemens
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 3)
$163.737
(exc. GST)
$180.111
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 + | $163.737 | $491.211 |
*price indicative
- RS Stock No.:
- 269-8330
- Mfr. Part No.:
- 3ND1365
- Brand:
- Siemens
Related links
- Siemens 150A NH Fuse, NH3, 690 / 440V ac/dc
- Siemens 630A NH Fuse, NH3, 690 / 440V ac/dc
- Socomec 500A NH Fuse, NH3, 500V
- Siemens 355A NH Fuse, NH3, 690 / 250V ac/dc
- Siemens 315A NH Fuse, NH3, 690 / 250V ac/dc
- Siemens 400A NH Fuse, NH3, 690 / 250V ac/dc
- Eaton 400A NH Fuse, NH3, 690V ac
- Siemens 224A NH Fuse, NH3, 440 - 500V ac/dc