Alps Alpine Grey Tactile Switch Stem, 3.85 mm, SPST 50mA 12 V dc, Through Hole

Bulk discount available

Subtotal (1 box of 20 units)*

$9.22

(exc. GST)

$10.14

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 140 unit(s), ready to ship from another location

Units
Per unit
Per Box*
20 - 480$0.461$9.22
500 - 1980$0.458$9.16
2000 - 9980$0.455$9.10
10000 +$0.452$9.04

*price indicative

RS Stock No.:
758-1994
Mfr. Part No.:
SKHHLNA010
Brand:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Colour

Grey

Actuator Length

3.85mm

Length

3.85mm

Width

6mm

Actuator Style

Stem

Mount Type

Through Hole

Contact DC Voltage

12V dc

Minimum Operating Temperature

-30°C

Switch Contact Current

50mA

Maximum Operating Temperature

85°C

Switch Configuration

SPST

Series

SKHH

Standards/Approvals

RoHS

Operating Force

1.57N

Height

3.85mm

Mechanical Life

500000Cycles

COO (Country of Origin):
JP

Alps THT Tact Switches - SKHH Series


Alps SKHH Tactile or Tact switches are SPST snap action switches to be used with small currents (rated at 50mA 12Vdc). These Tact switches provide a sharp, clear and assuring operating feel, have low contact resistance, high contact

reliability and come in a wide selection of operating forces.

The SKHH range of Tact switches have a 0.25mm travel, 6x6mm body, snap-in THT type terminals and are available in a choice of vertical or horizontal operating directions.

Assuring sharp feeling

Various push plate colours

Vertical and horizontal operating directions

Wide range of operating forces

Long life

Low contact resistance 100mΩ

Insulation resistance >100MΩ at 100Vdc

Suitable for use in automotive applications

Tactile


Related links