Alps Alpine Black Tactile Switch Button, 1.3 mm, SPST 50mA 12 V dc, Snap-in
- RS Stock No.:
- 917-4166
- Mfr. Part No.:
- SKQJAAA010
- Brand:
- Alps Alpine
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$9.42
(exc. GST)
$10.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 960 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | $0.942 | $9.42 |
| 50 - 90 | $0.913 | $9.13 |
| 100 - 240 | $0.884 | $8.84 |
| 250 - 490 | $0.866 | $8.66 |
| 500 + | $0.849 | $8.49 |
*price indicative
- RS Stock No.:
- 917-4166
- Mfr. Part No.:
- SKQJAAA010
- Brand:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Terminal | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Actuator Length | 1.3mm | |
| Length | 6.6mm | |
| Width | 6.6mm | |
| Illuminated | No | |
| Mount Type | Snap-in | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Button | |
| Actuator Orientation | Straight | |
| Contact DC Voltage | 12V dc | |
| Switch Configuration | (On)-Off | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | RoHS | |
| Series | SKQJ | |
| Height | 5mm | |
| Operating Force | 0.98N | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Terminal | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Actuator Length 1.3mm | ||
Length 6.6mm | ||
Width 6.6mm | ||
Illuminated No | ||
Mount Type Snap-in | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Button | ||
Actuator Orientation Straight | ||
Contact DC Voltage 12V dc | ||
Switch Configuration (On)-Off | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 50mA | ||
Standards/Approvals RoHS | ||
Series SKQJ | ||
Height 5mm | ||
Operating Force 0.98N | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- JP
Alps SKQJ Series Tactile Switch
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.
Tactile
Related links
- Alps Alpine Black Tactile Switch Button SPST 50mA 12 V dc, Snap-in
- Alps Alpine Black Tactile Switch Button SPST 50mA 12 V dc, Snap-in
- Alps Alpine Black Tactile Switch Button SPST 50mA 12 V dc, Snap-in
- Alps Alpine Black Tactile Switch Button SPST 50mA 12 V dc, Surface
- Alps Alpine Black Tactile Switch Button SPST 50mA 12 V dc, Surface
- Alps Alpine Black Tactile Switch Button SPST 50mA 12 V dc, Surface
- Alps Alpine Black Tactile Switch Button SPST 50mA 12 V dc, Surface
- Alps Alpine Black Tactile Switch Button SPST 50mA 12 V dc, Surface
