MEC IP67 Button Tactile Switch, SPST 50 mA @ 24 V dc 1.3mm
- RS Stock No.:
- 495-4608
- Distrelec Article No.:
- 135-68-086
- Mfr. Part No.:
- 3CSH9
- Brand:
- MEC
Bulk discount available
Subtotal (1 unit)**
$4.30
(exc. GST)
$4.73
(inc. GST)
77 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 24 | $4.30 |
25 - 99 | $4.26 |
100 - 249 | $4.17 |
250 - 499 | $4.08 |
500 + | $4.02 |
**price indicative
Related links
- MEC IP67 Green Push Button Tactile Switch, SPST 50 mA @ 24 V dc
- MEC IP67 Red Push Button Tactile Switch, SPST 50 mA @ 24 V dc
- MEC IP67 Blue Push Button Tactile Switch, SPST 50 mA @ 24 V dc
- MEC IP67 Yellow Push Button Tactile Switch, SPST 50 mA @ 24 V dc
- MEC IP67 White Push Button Tactile Switch, SPST 50 mA @ 24 V dc PCB
- MEC IP67 Black Button Tactile Switch, SPST 50 mA @ 24 V dc 5.3mm PCB
- MEC IP67 Black Button Tactile Switch, SPST 50 mA @ 24 V dc 5.9mm PCB
- MEC IP67 Black Button Tactile Switch, SPST 50 mA @ 24 V dc 9.9mm PCB