APEM Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 1.3mm
- RS Stock No.:
- 378-6678
- Mfr. Part No.:
- DTSA62NV
- Brand:
- APEM
380 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$0.499
(exc. GST)
$0.549
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 80 | $0.499 | $9.98 |
100 - 480 | $0.483 | $9.66 |
500 + | $0.459 | $9.18 |
*price indicative
- RS Stock No.:
- 378-6678
- Mfr. Part No.:
- DTSA62NV
- Brand:
- APEM
- COO (Country of Origin):
- CN
Related links
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 6mm
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 4mm
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 0.8mm
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 3.8mm
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 5.8mm
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 1.5mm
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 3.5mm
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 0mm