RS Better World

Mascot Workwear White 60% Organic Cotton, 40% Recycled Polyester Short Sleeve Sleeve T-Shirt XS

Subtotal (1 unit)*

$39.06

(exc. GST)

$42.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.06

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
281-5628
Mfr. Part No.:
20492-786-06XS ONE
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Size

XS

Product Type

T-Shirt

Colour

White

Material

60% Organic Cotton, 40% Recycled Polyester

Gender

Women

Series

20492

Sleeve Type

Short Sleeve

Better World Claim

Responsibly Sourced Materials

Better World Product

Yes

Standards/Approvals

Oeko-Tex Standard 100, REACH

RoHS Status: Exempt

COO (Country of Origin):
BD
The Mascot Workwear Premium T-Shirt specially designed and fitted for women with fabric that dries quickly and retains its colour and shape after every wash. Extra padding over the seam at the neck so the seam does not cause irritation.

The fabric has a high wear resistance and therefore lasts longer overall

Recycled polyester is made from collected and recycled plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy