Mascot Workwear Black Organic Cotton Short Sleeve Sleeve T-Shirt XS

Subtotal (1 unit)*

$30.16

(exc. GST)

$33.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.16

*price indicative

RS Stock No.:
218-4136
Mfr. Part No.:
20392-796-90 XS
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Size

XS

Product Type

T-Shirt

Colour

Black

Material

Organic Cotton

Gender

Women

Series

20392

Sleeve Type

Short Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD

Mascot Crossover Organic T-shirt, Black


Mascot Crossover t-shirts are made from sustainable materials and specially designed and fitted for women. These sustainable t-shirts have extra padding over the seam at the neck so the seam does not cause irritation. Available in a selection of colours, these durable t-shirts are made from 100% Organic Cotton and offer a light and comfortable fit. Mascot Crossover organic t-shirts are also packaged in sustainable bags made from recycled materials.

Features and Benefits


Manufactured from sustainable organic materials

Soft and light knitted jersey design

Organic cotton is grown without the use of pesticidesor chemicals

Sustainable packaging made from recycled materials

  • RS Stock No. 2184215
  • Mfr. Part No. 51579-965-09 XS
Each
$24.26
RS Better World
  • RS Stock No. 0120525
  • Mfr. Part No. 20382-796-010XS ONE
Each
$28.27
RS Better World
  • RS Stock No. 0139535
  • Mfr. Part No. 20382-796-90XS ONE
Each
$28.27
  • RS Stock No. 2184132
  • Mfr. Part No. 20392-796-90 L
Each
$28.64

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy