RS Better World
Mascot Workwear Anthracite Cotton, Polyester Short Sleeve Sleeve T-Shirt XS
- RS Stock No.:
- 281-5651
- Mfr. Part No.:
- 20492-786-18XS ONE
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$39.06
(exc. GST)
$42.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.06 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 281-5651
- Mfr. Part No.:
- 20492-786-18XS ONE
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | T-Shirt | |
| Size | XS | |
| Colour | Anthracite | |
| Material | Cotton, Polyester | |
| Gender | Women | |
| Series | 20492 | |
| Sleeve Type | Short Sleeve | |
| Better World Claim | Responsibly Sourced Materials | |
| Better World Product | Yes | |
| Standards/Approvals | Oeko-Tex Standard 100, REACH | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type T-Shirt | ||
Size XS | ||
Colour Anthracite | ||
Material Cotton, Polyester | ||
Gender Women | ||
Series 20492 | ||
Sleeve Type Short Sleeve | ||
Better World Claim Responsibly Sourced Materials | ||
Better World Product Yes | ||
Standards/Approvals Oeko-Tex Standard 100, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Mascot Workwear Premium T-Shirt specially designed and fitted for women with fabric that dries quickly and retains its colour and shape after every wash. Extra padding over the seam at the neck so the seam does not cause irritation.
The fabric has a high wear resistance and therefore lasts longer overall
Recycled polyester is made from collected and recycled plastic
Related links
- Mascot Workwear Anthracite 60% Organic Cotton, 40% Recycled Polyester Short Sleeve T-Shirt M
- Mascot Workwear Anthracite 60% Organic Cotton, 40% Recycled Polyester Short Sleeve T-Shirt 2XL
- Mascot Workwear Blue 60% Organic Cotton, 40% Recycled Polyester Short Sleeve T-Shirt XS
- Mascot Workwear Red 60% Organic Cotton, 40% Recycled Polyester Short Sleeve T-Shirt XS
- Mascot Workwear White 60% Organic Cotton, 40% Recycled Polyester Short Sleeve T-Shirt XS
- Mascot Workwear Grey 60% Organic Cotton, 40% Recycled Polyester Short Sleeve T-Shirt XS
- Mascot Workwear Green 60% Organic Cotton, 40% Recycled Polyester Short Sleeve T-Shirt XS
- Mascot Workwear Dark Navy 40% Recycled Polyester, 60% Organic Cotton Short Sleeve T-Shirt XS
