Orn Navy Cotton, Polyester Short Sleeve Sleeve T-Shirt 2XL
- RS Stock No.:
- 280-5565
- Mfr. Part No.:
- 1005 - XXL
- Brand:
- Orn
Subtotal (1 unit)*
$19.05
(exc. GST)
$20.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.05 |
*price indicative
- RS Stock No.:
- 280-5565
- Mfr. Part No.:
- 1005 - XXL
- Brand:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | T-Shirt | |
| Size | 2XL | |
| Colour | Navy | |
| Material | Cotton, Polyester | |
| Gender | Unisex | |
| Series | Goshawk Deluxe | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type T-Shirt | ||
Size 2XL | ||
Colour Navy | ||
Material Cotton, Polyester | ||
Gender Unisex | ||
Series Goshawk Deluxe | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn high-quality, durable t-shirt is made from a polycotton fabric that maintains its shape and color better than traditional 100% cotton t-shirts.
Well padded neckline for comfort
Half moon yoke at neck for increased strength
Related links
- Orn Navy 35% Cotton, 65% Polyester Short Sleeve T-Shirt 2XL
- Orn Navy 35% Cotton, 65% Polyester Short Sleeve T-Shirt 3XL
- Orn Navy 35% Cotton, 65% Polyester Short Sleeve T-Shirt L
- Orn Navy 35% Cotton, 65% Polyester Short Sleeve T-Shirt XL
- Orn Navy 35% Cotton, 65% Polyester Short Sleeve T-Shirt M
- Orn Navy 35% Cotton, 65% Polyester Short Sleeve T-Shirt S
- DeWALT Charcoal 35% Cotton, 65% Polyester Short Sleeve T-Shirt 2XL
- Apache Charcoal Grey 35% Cotton, 65% Polyester Short Sleeve T-Shirt 2XL
