Orn Navy 35% Cotton, 65% Polyester Short Sleeve Sleeve T-Shirt S

Subtotal (1 unit)*

$17.64

(exc. GST)

$19.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.64

*price indicative

RS Stock No.:
253-5529
Mfr. Part No.:
1005-15/N/S
Brand:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Size

S

Product Type

T-Shirt

Colour

Navy

Material

35% Cotton, 65% Polyester

Gender

Men

Sleeve Type

Short Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Orn deluxe goshawk t-shirt is top quality, hard wearing t shirt. Keeps its shape and color far better than a traditional cotton t-shirt. Triple stitched on all main seams for ultimate strength.

Well padded neck line for comfort

Half moon yoke at neck for increased strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy