DeWALT Charcoal Cotton, Polyester Short Sleeve Sleeve T-Shirt 2XL
- RS Stock No.:
- 278-6335
- Mfr. Part No.:
- Typhoon T-Shirt XXL
- Brand:
- DeWALT
Subtotal (1 unit)*
$36.99
(exc. GST)
$40.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.99 |
*price indicative
- RS Stock No.:
- 278-6335
- Mfr. Part No.:
- Typhoon T-Shirt XXL
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Size | 2XL | |
| Product Type | T-Shirt | |
| Colour | Charcoal | |
| Material | Cotton, Polyester | |
| Gender | Men | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Size 2XL | ||
Product Type T-Shirt | ||
Colour Charcoal | ||
Material Cotton, Polyester | ||
Gender Men | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The DeWALT Charcoal grey t shirt with a ribbed crew neck for added comfort. Dewalt branding to chest and Guaranteed Tough logo to sleeve. It has material composition of 65% Polyester 35% Cotton.
Twin needle hem and cuff stitch
Related links
- DeWALT Charcoal 35% Cotton, 65% Polyester Short Sleeve T-Shirt
- Apache Charcoal Grey 35% Cotton, 65% Polyester Short Sleeve T-Shirt 2XL
- DeWALT Charcoal 65% Polyester, 35% Cotton Short Sleeve T-Shirt
- DeWALT Black Polyester Short Sleeve T-Shirt 2XL
- Orn Navy 35% Cotton, 65% Polyester Short Sleeve T-Shirt 2XL
- Apache Black 65% Polyester, 35% Cotton Short Sleeve T-Shirt 2XL
- Apache Charcoal Grey 35% Cotton, 65% Polyester Short Sleeve T-Shirt M
- Apache Charcoal Grey 35% Cotton, 65% Polyester Short Sleeve T-Shirt XL
