Apache Charcoal Grey 35% Cotton, 65% Polyester Short Sleeve Sleeve T-Shirt 2XL

Subtotal (1 unit)*

$33.38

(exc. GST)

$36.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.38

*price indicative

RS Stock No.:
281-6892
Mfr. Part No.:
Vancouver T Shirt XXL
Brand:
Apache
Find similar products by selecting one or more attributes.
Select all

Brand

Apache

Size

2XL

Product Type

T-Shirt

Colour

Charcoal Grey

Material

35% Cotton, 65% Polyester

Gender

Men

Series

VANCOUVER

Sleeve Type

Short Sleeve

Standards/Approvals

No

RoHS Status: Exempt

The Apache Vancouver is a comfortable, lightweight poly-cotton T-Shirt with a classic crew neck ribbed collar. Embroidered Apache branding to the left chest and neck, as well as ATS branding to the right arm.

Charcoal grey T-Shirt

Comfortable and lightweight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy