Orn Navy 35% Cotton, 65% Polyester Short Sleeve Sleeve T-Shirt 3XL

Subtotal (1 unit)*

$18.19

(exc. GST)

$20.01

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$18.19

*price indicative

RS Stock No.:
253-5526
Mfr. Part No.:
1005-15/N/3XL
Brand:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Size

3XL

Product Type

T-Shirt

Colour

Navy

Material

35% Cotton, 65% Polyester

Gender

Men

Sleeve Type

Short Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Orn deluxe goshawk t-shirt is top quality, hard wearing t shirt. Keeps its shape and color far better than a traditional cotton t-shirt. Triple stitched on all main seams for ultimate strength.

Well padded neck line for comfort

Half moon yoke at neck for increased strength

Related links