Orn Navy 35% Cotton, 65% Polyester Short Sleeve Sleeve T-Shirt 2XL
- RS Stock No.:
- 253-5525
- Mfr. Part No.:
- 1005-15/N/2XL
- Brand:
- Orn
Subtotal (1 unit)*
$18.29
(exc. GST)
$20.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.29 |
*price indicative
- RS Stock No.:
- 253-5525
- Mfr. Part No.:
- 1005-15/N/2XL
- Brand:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Size | 2XL | |
| Product Type | T-Shirt | |
| Colour | Navy | |
| Material | 35% Cotton, 65% Polyester | |
| Gender | Men | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Size 2XL | ||
Product Type T-Shirt | ||
Colour Navy | ||
Material 35% Cotton, 65% Polyester | ||
Gender Men | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn deluxe goshawk t-shirt is top quality, hard wearing t shirt. Keeps its shape and color far better than a traditional cotton t-shirt. Triple stitched on all main seams for ultimate strength.
Well padded neck line for comfort
Half moon yoke at neck for increased strength
Related links
- Orn Navy 35% Cotton, 65% Polyester Short Sleeve T-Shirt 2XL
- Orn Navy 65% Polyester, 35% Cotton Short Sleeve T-Shirt 2XL
- Orn Navy 35% Cotton, 65% Polyester Short Sleeve T-Shirt 3XL
- Orn Navy 35% Cotton, 65% Polyester Short Sleeve T-Shirt S
- Orn Navy 35% Cotton, 65% Polyester Short Sleeve T-Shirt M
- Orn Navy 35% Cotton, 65% Polyester Short Sleeve T-Shirt L
- Orn Navy 35% Cotton, 65% Polyester Short Sleeve T-Shirt XL
- Orn Navy 100% Cotton Short Sleeve T-Shirt 2XL
