Ralawise Navy Cotton Long Sleeve Sleeve Shirt XL
- RS Stock No.:
- 271-2495
- Mfr. Part No.:
- SS032-XL
- Brand:
- Ralawise
This image is representative of the product range
Subtotal (1 unit)*
$14.48
(exc. GST)
$15.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.48 |
*price indicative
- RS Stock No.:
- 271-2495
- Mfr. Part No.:
- SS032-XL
- Brand:
- Ralawise
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ralawise | |
| Product Type | Shirt | |
| Size | XL | |
| Colour | Navy | |
| Material | Cotton | |
| Gender | Men | |
| Series | SS032 | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ralawise | ||
Product Type Shirt | ||
Size XL | ||
Colour Navy | ||
Material Cotton | ||
Gender Men | ||
Series SS032 | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 2712484
- Mfr. Part No. SS032-2XL
Each
$14.48
- RS Stock No. 2498338
- Mfr. Part No. B123NARXL
Each
$23.03
Related links
- Ralawise Navy Cotton Long Sleeve Shirt XL
- Ralawise Red Cotton Long Sleeve Shirt XL
- Ralawise White Cotton Long Sleeve Shirt XL
- Ralawise Navy Cotton Long Sleeve Shirt L
- Ralawise Navy Cotton Long Sleeve Shirt S
- Ralawise Navy Cotton Long Sleeve Shirt 2XL
- Ralawise Navy Cotton Long Sleeve Shirt M
- Ralawise Navy Cotton Long Sleeve T-Shirt 2XL









