Ralawise White Cotton Long Sleeve Sleeve Shirt XL
- RS Stock No.:
- 271-2494
- Mfr. Part No.:
- SS032-W-XL
- Brand:
- Ralawise
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 271-2494
- Mfr. Part No.:
- SS032-W-XL
- Brand:
- Ralawise
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ralawise | |
| Product Type | Shirt | |
| Size | XL | |
| Colour | White | |
| Material | Cotton | |
| Gender | Men | |
| Series | SS032 | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ralawise | ||
Product Type Shirt | ||
Size XL | ||
Colour White | ||
Material Cotton | ||
Gender Men | ||
Series SS032 | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Ralawise White Cotton Long Sleeve Shirt L
- Ralawise Navy Cotton Long Sleeve Shirt XL
- Ralawise Red Cotton Long Sleeve Shirt XL
- Ralawise White, Navy Cotton Hat
- Ralawise White Cotton Sleeveless Sleeve Shirt L
- Ralawise Navy Cotton Long Sleeve Shirt 2XL
- Ralawise Navy Cotton Long Sleeve Shirt L
- Ralawise Navy Cotton Long Sleeve Shirt M
