Portwest Navy Polyester Long Sleeve Sleeve T-Shirt L

Subtotal (1 unit)*

$24.17

(exc. GST)

$26.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 69 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.17

*price indicative

RS Stock No.:
249-8334
Mfr. Part No.:
B123NARL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

T-Shirt

Size

L

Colour

Navy

Material

Polyester

Gender

Unisex

Series

Baselayer Range:All Weather Protection

Sleeve Type

Long Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Portwest is a long sleeve t-shirt cut that offers optimum warmth at all times with insulation and thermal protection. It is large in size.

Designed with a comfort fit

Available in an excellent choice of corporate colors

The material construction allows the skin to breathe if conditions become too warm

The round neck makes it ideal for wearing as an under-garment

  • RS Stock No. 2498339
  • Mfr. Part No. B123WHRL
Each
$22.00
  • RS Stock No. 2712486
  • Mfr. Part No. SS032-L
Each
$14.48
  • RS Stock No. 2498338
  • Mfr. Part No. B123NARXL
Each
$23.03
  • RS Stock No. 0690119
  • Mfr. Part No. TS221M-NAV-44
Each
$133.45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy