Ralawise Navy Cotton Long Sleeve Sleeve Shirt XL

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
272-6870
Mfr. Part No.:
SS032-N-XL
Brand:
Ralawise
Find similar products by selecting one or more attributes.
Select all

Brand

Ralawise

Size

XL

Product Type

Shirt

Colour

Navy

Material

Cotton

Gender

Men

Series

SS032

Sleeve Type

Long Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy