Ralawise Navy Cotton Long Sleeve Sleeve Shirt 2XL
- RS Stock No.:
- 271-2484
- Mfr. Part No.:
- SS032-2XL
- Brand:
- Ralawise
This image is representative of the product range
Subtotal (1 unit)*
$14.48
(exc. GST)
$15.93
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $14.48 |
*price indicative
- RS Stock No.:
- 271-2484
- Mfr. Part No.:
- SS032-2XL
- Brand:
- Ralawise
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ralawise | |
| Product Type | Shirt | |
| Size | 2XL | |
| Colour | Navy | |
| Material | Cotton | |
| Gender | Men | |
| Series | SS032 | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ralawise | ||
Product Type Shirt | ||
Size 2XL | ||
Colour Navy | ||
Material Cotton | ||
Gender Men | ||
Series SS032 | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Ralawise Navy Cotton Long Sleeve T-Shirt 2XL
- Ralawise Navy Cotton Long Sleeve Shirt L
- Ralawise Navy Cotton Long Sleeve Shirt S
- Ralawise Navy Cotton Long Sleeve Shirt XL
- Ralawise Navy Cotton Long Sleeve Shirt M
- Ralawise Navy Cotton Long Sleeve T-Shirt XS
- KARIBAN Navy Cotton Long Sleeve T-Shirt 3XL
- Ralawise Navy 100% Cotton Work Shirt 2XL
