Ralawise Navy Cotton Long Sleeve Sleeve Shirt S
- RS Stock No.:
- 272-6869
- Mfr. Part No.:
- SS032-N-S
- Brand:
- Ralawise
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-6869
- Mfr. Part No.:
- SS032-N-S
- Brand:
- Ralawise
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ralawise | |
| Size | S | |
| Product Type | Shirt | |
| Colour | Navy | |
| Material | Cotton | |
| Gender | Men | |
| Series | SS032 | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ralawise | ||
Size S | ||
Product Type Shirt | ||
Colour Navy | ||
Material Cotton | ||
Gender Men | ||
Series SS032 | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 2498341
- Mfr. Part No. B123WHRS
Each
$23.10
- RS Stock No. 2712495
- Mfr. Part No. SS032-XL
Each
$14.48
- RS Stock No. 2712484
- Mfr. Part No. SS032-2XL
Each
$14.48
Related links
- Ralawise Navy Cotton Long Sleeve Shirt S
- Ralawise Navy Cotton Long Sleeve Shirt L
- Ralawise Navy Cotton Long Sleeve Shirt XL
- Ralawise Navy Cotton Long Sleeve Shirt M
- Ralawise Red Cotton Long Sleeve Shirt S
- Ralawise Navy Cotton Long Sleeve T-Shirt 2XL
- Ralawise Navy Cotton Long Sleeve Shirt 2XL
- Ralawise Navy Cotton Long Sleeve T-Shirt XS







